Metabo 613059840 WPB 18V Cordless Angle Grinder 125mm 1pc

MPN
613059840
Brand
Metabo
EAN-13
4061792206908
Order Code
05-2235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £242.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Metabo WPB 18 LT BL 11-125 is a cordless angle grinder with a 125 mm disc size and an 18 V power capacity. It is designed for efficient cutting, grinding, and disc cutting applications, making it ideal for construction and renovation projects. This power tool features advanced technology for enhanced performance and portability.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Idle speed (details) 10000 /min
Mandrel thread M14
Max. separation depth 27mm
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot