Metabo 613021840 MT 18 LTX Multi-Tool 18V Bare Unit

MPN
613021840
Brand
Metabo
EAN-13
4007430287700
Order Code
96-5998
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo MT 18 LTX Multi-Tool offers high-performance, comparable to that of a mains powered version. Covers a wide range of interior activities; cutting, sanding and scraping of different materials. Offers quick work progress, thanks to large oscillation angle and VTC-Electronics to maintain constant speed even under load.

Its tool holder provides maximum compatibility to OIS, Starlock and other accessories. Utilises the Metabo Quick tool change system for time-saving, convenient change of accessories. The slim design body is fitted with a non-slip, soft grip surface for optimal handling. There is also an extra bright LED light for improved visibility of the working area.

Bare Unit - No Battery or Charger supplied.

Supplied with: 1 x HCS Wood Plunge Saw Blade 32mm, 1 x Triangular Hook & Loop Sanding Plate 93mm, 5 x Hook & Loop Sanding Sheets 93mm P80, 5 x Hook & Loop Sanding Sheets 93mm P120, 1 x Suction Adaptor, 1 x Multi Adaptor and 1 x MetaLoc Case

Specification:

No Load Speed: 7,000-18,000/min.
Oscillation Angle (left/right): 1.6°
Base Plate: 93mm
Weight: 1.8kg (including battery pack)


Type Multi-Tool

Reviews

Be the first to submit a review

Trustpilot