Metabo 611866840 KS 18 LTX 66 BL Cordless circular Saw 66 mm cut depth

MPN
611866840
Brand
Metabo
EAN-13
4061792192164
Order Code
05-2223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £340.00 £302.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Metabo KS 18 LTX 66 BL is a cordless handheld circular saw with a maximum cutting depth of 66 mm at 90°, suitable for precise and efficient woodworking projects. Powered by an 18 V system, it offers the convenience of portability, though it's sold without the battery but includes a protective case. Ideal for contractors and DIY enthusiasts, this tool excels in wood cutting and other carpentry tasks.
Type Cordless handheld circular saw
Blade Diameter 165mm
Battery Voltage 18V
Bore Ø 20mm
Cutting depth (max.) 66mm
Cutting depth (max.) (45°) 43mm
Cutting depth (max.) (90°) 66mm
Number of cogs 18
Weight 4.5kg
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot