Metabo 611857850 KS Cordless Circular Saw 18V 57mm Cutting Depth

MPN
611857850
Brand
Metabo
EAN-13
4061792235991
Order Code
05-2221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £297.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Metabo KS 18 LTX 57 BL is a cordless handheld circular saw with a maximum cutting depth of 57 mm at 90 degrees. This powerful tool operates at 18 V and is ideal for precise and efficient cutting in wood and similar materials. It is perfect for construction and DIY projects, offering flexibility without the need for a power cord.
Type Cordless handheld circular saw
Blade Diameter 165mm
Battery Voltage 18V
Bore Ø 20mm
Cutting depth (max.) 57mm
Cutting depth (max.) (45°) 43mm
Cutting depth (max.) (90°) 57mm
Idle speed 5000 U/min
Number of power packs included 0
Technology Li-ion
Weight 2.7kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot