Metabo 611350000 Sander 350W 92x184mm Turbotec Random-Orbit

MPN
611350000
Brand
Metabo
EAN-13
4007430214218
Order Code
12-4737
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £247.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Metabo SRE 4350 Turbotec Sander is a powerful 350 W random-orbit sander with a sanding pad size of 92 x 184 mm. It is ideal for smooth finishing and sanding surfaces with precision. This power tool is typically used in woodworking, furniture restoration, and surface preparation applications.
Type Random-orbit sander
Voltage 230V
Power Output 350W
Abrasive surface area 92 x 184 mm
Cable Length 4.00m
Idle oscillation rate 8400 - 22000 /min
Orbit diameter 2.2mm
Weight 2.5kg

Reviews

Be the first to submit a review

Trustpilot