Metabo 609225590 FSX-200 Intec Palm Disc Sander 125mm 240W 240V

MPN
609225590
Brand
Metabo
EAN-13
4007430169655
Order Code
96-5957
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Meatbo FSX 200 Intec palm disc sander is a small, lightweight machine which is perfect for one-handed use with a hook and loop-faced backing pad. It has a very good power to weight ratio making it perfect for getting the job done quickly and professionally in those tight, awkward places. This multi-purpose machine is ideal for sanding and polishing even and cambered surfaces, wood, plastics, non-ferrous metals, sheet steel.

Includes: a Intec dust filter unit to help aid dust containment and a carry case .

Specification

Input Power: 240W
Oscillating Speed: 11,000/min.
Oscillating Diameter: 2.7mm
Base Plate: 125mm
Weight: 1.3kg


Type Sander

Reviews

Be the first to submit a review

Trustpilot