Metabo 606157390 KHE 2644 2 Mode SDS Plus Hammer 800W 110V

MPN
606157390
Brand
Metabo
EAN-13
4007430258403
Order Code
96-5979
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £125.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo KHE 2644 SDS Plus Hammer offers two modes of operation: Hammer stop for drilling in rotary only mode and Rotation stop for chiselling. It offers both Clockwise and Anti-clockwise Rotation. Vario (V)-electronics for working at customised speeds to suit various application materials with electronic soft start for precise spot-drilling.

It has a high performance hammer action, which is precisely mounted in a housing made of aluminium alloy, which is long-lasting and robust. Metabo S-automatic torque limiting clutch, allows for mechanical decoupling of the drive for safe working should the drill stop unexpectedly. Stoppable switch for trouble-free working in continuous operation.

Supplied with: 1 x Hammer Chuck For Tools With SDS-Plus Shank End, 1 x Side Handle, 1 x Drilling Depth Guide and 1 x Plastic Carry Case.

Specification

Input Power: 800 Watt.
No Load Speed: 0-1,150/min.
Impact Rate: 5,400/bpm with 1.6 Joules.
Torque: 133in/lbs.
Capacity: Concrete With Hammer Drills: 25mm, Masonry With Core Bits: 66mm, Steel: 13mm, Soft Wood: 30mm.
Weight: 2.9kg.

Metabo KHE 2644 2 Mode SDS Plus Hammer 800 Watt 110 Volt Version.


Type Drill

Reviews

Be the first to submit a review

Trustpilot