Metabo 604117000 DS 14 Pneumatic Screwdriver 6.2 Bar Efficient Power

MPN
604117000
Brand
Metabo
EAN-13
4007430229854
Order Code
12-4732
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £222.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Metabo DS 14 pneumatic screwdriver operates at 6.2 bar, offering efficient performance for fastening tasks. It's ideal for assembly lines and maintenance applications requiring precision and durability. Designed by Metabo, this tool ensures high-quality workmanship in professional environments.
Type Pneumatic screwdriver
Air Consumption 340l/min
Max. operating pressure 6.2bar
Rotational speed (max.) 1800 U/min
Weight 1200g

Reviews

Be the first to submit a review

Trustpilot