Metabo 603180840 BS 18 LTX-3 Metal Cordless Drill 18V brushless 3-speed

MPN
603180840
Brand
Metabo
EAN-13
4061792211650
Order Code
05-2192
Country of Origin
Germany
View Full Product Range (19)
Qty Unit Price (Inc VAT)
1+ £456.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo BS 18 LTX-3 BL Q I Metal cordless drill operates at 18 V and adds versatility to any toolkit with its powerful performance. This compact power tool, listed as 603180840, is ideal for demanding drilling and screw-driving tasks. Perfect for professional use, it comes without a battery or charger, allowing for flexible power source options.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Idle speed (details) 0 - 4000 U/min
Power supply (LOV) rechargeable
Torque levels 1 - 18 Nm
Transmission type 3-speed
Weight 2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot