Metabo 602403840 Cordless Impact wrench 800 Nm 18 V w/o Battery or charger

MPN
602403840
Brand
Metabo
EAN-13
4061792228726
Order Code
05-2189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £236.39 £236.06
10+ £230.14 £229.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Metabo SSW 18 LTX 800 BL is a powerful cordless impact driver rated at 800 Nm, operating at 18 V. This tool is ideal for demanding applications that require high torque, making it suitable for heavy-duty fastening and loosening tasks. It is sold without a battery or charger, allowing compatibility with existing Metabo battery systems.
Voltage 18V
Type Cordless impact driver
Blow count 3300 U/min
Idle speed (details) 0 - 2575 U/min
Max. Torque 800Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Tool Holder 1/2" (12.7 mm) male square
Torque levels 12
Weight 1.95kg

Reviews

Be the first to submit a review

Trustpilot