Metabo 602397840 SSD 18 LT 200 BL Cordless Impact Driver 18V 200Nm no Battery

MPN
602397840
Brand
Metabo
EAN-13
4061792217232
Order Code
05-2184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £120.70
10+ £117.08
50+ £116.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Metabo, the SSD 18 LT 200 BL is a cordless impact driver known for its 200 Nm torque and 18 V power. This power tool is ideal for driving screws and bolts in construction and DIY projects. Its brushless motor ensures efficiency and a longer lifespan for demanding applications.
Voltage 18V
Type Cordless impact driver
Blow count 3,750 /min
Idle speed (details) Max. Idle speed: 3,050 /min
Max. screw Ø M16
Max. Torque 200Nm
Misc Attribute SSD 18 LT 200 SHEETS
Tool Holder 1/4" (6.3 mm) hex
Weight 1.17kg

Reviews

Be the first to submit a review

Trustpilot