Metabo 602395840 SSW 18 LTX 300 BL Brushless Impact Wrench 18V Bare Unit

MPN
602395840
Brand
Metabo
EAN-13
4007430331885
Order Code
96-6030
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo SSW 18 LTX 300 BL Brushless Impact Wrench is a high torque machine with low kickback torque. Automatic Power Shift (APS) supports working with self-tapping screws: automatic torque reduction after drilling to prevent overtightening. The unique Metabo brushless motor provides quick work progress and the highest efficiency for any application.

Its robust die-cast aluminium gear housing provides optimum heat dissipation and durability. With 12-speed/torque levels for a wide range of applications. There is also an integrated work light for illumination of the work area and a handy belt hook can be fixed either on the right or left side.

Ultra-M technology: highest performance, gentle charging and 3-years of warranty on the battery pack.

Bare Unit - No Battery or Charger supplied.

Specification:

Bit Holder: 1/2in Male Square
No Load Speed: 0-2,650/min.
Impact Rate: 3,750/bpm
Max. Torque: 300Nm, 12 Settings
Max. Loosening Torque: 480Nm
Max. Bolt Diameter: M18


Type Wrench

Reviews

Be the first to submit a review

Trustpilot