Metabo 602362840 GB 18 LTX 18V Cordless tap Li-ion sans Battery

MPN
602362840
Brand
Metabo
EAN-13
4061792188204
Order Code
05-2179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £369.84 £319.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo GB 18 LTX BL Q I Cordless Tap is a powerful 18 V Li-ion tool, designed for drilling and tapping without the need for a battery. Its brushless motor ensures efficiency and durability, ideal for demanding construction and metalworking applications. This versatile cordless screwdriver is perfect for precise and efficient work on challenging tasks.
Voltage 18V
Type Cordless tap
Chuck Size 1,5 - 13mm
Idle speed (details) 0 - 550 / 0 - 2,000 /min
Max. Torque 130Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot