Metabo 602360840 SB 18 LTX Impact Driver Cordless w/o Battery Case

MPN
602360840
Brand
Metabo
EAN-13
4061792188181
Order Code
05-2174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £250.00 £212.50
10+ £206.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Metabo cordless impact driver, model SB 18 LTX BL I, is a robust power tool designed for demanding tasks. It features a brushless motor for efficient performance and longevity, ideal for construction and carpentry work. This tool is supplied without a battery but includes a sturdy case for easy transport.
Voltage 18V
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Blow count 38000 /min
Idle speed (details) 0 - 550 / 0 - 2000 /min
Max. drill diameter 68mm
Max. Torque 130Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Technology Li-ion
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot