Metabo 602359850 BS 18 LTX BL Q I Cordless Drill 18V no Battery

MPN
602359850
Brand
Metabo
EAN-13
4061792188211
Order Code
05-2171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £233.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo BS 18 LTX BL Q I is an 18V cordless drill known for its robust performance and durability. It features a brushless motor, providing efficient power output ideal for demanding drilling and driving tasks. Typically used in construction and DIY projects, this tool is versatile for both professional and home applications.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Idle speed (details) 0 - 550 / 0 - 2,000 /min
Max. drill diameter 68mm
Max. Torque 130Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot