Metabo 602358850 BS 18 LTX BL I Cordless Drill 18V w/o Battery/charger

MPN
602358850
Brand
Metabo
EAN-13
4061792188136
Order Code
05-2166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £196.00 £166.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Metabo BS 18 LTX BL I cordless drill is a durable power tool designed for versatile drilling and screwdriving tasks. Operating at 18 V, it offers exceptional performance without the need for a battery or charger included. This tool is ideal for professional tradespeople and DIY enthusiasts requiring precision and power.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Idle speed (details) 0 - 550 / 0 - 2,000 /min
Max. drill diameter 68mm
Max. Torque 130Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot