Metabo 602249840 Cordless Angle Grinder 125mm 18V 1pc

MPN
602249840
Brand
Metabo
EAN-13
4061792206960
Order Code
05-2154
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £160.06 £140.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Metabo manufactures the W 18 L 9-125, a cordless angle grinder with an 18 V battery. This power tool is notable for its 125 mm disc size, suitable for cutting and grinding tasks. The grinder is commonly used for metalworking and construction applications.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Idle speed (details) 8500 /min
Mandrel thread M14
Rack size 483 mm (19")
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot