Metabo 602246850 Cordless Angle Grinder 115mm 18V 1pc

MPN
602246850
Brand
Metabo
EAN-13
4061792206946
Order Code
05-2150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £139.56 £121.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Metabo W 18 L 9-115 is an 18 V cordless angle grinder offering powerful and convenient operation. This power tool features a 115 mm disc size, making it suitable for cutting and grinding tasks. Ideal for construction and metalworking applications, it provides flexibility and ease of use without the limitations of a cord.
Voltage 18V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm
Idle speed (details) 8500 /min
Mandrel thread M14
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot