Metabo 602234000 RF 60 G Tyre Inflator 1/4" 10 Bar Pneumatic

MPN
602234000
Brand
Metabo
EAN-13
4007430241016
Order Code
12-4729
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Max. operating pressure:

    10bar 12bar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Metabo RF 60 G pneumatic tyre inflator is a robust tool designed for accurate tyre inflation with a capacity up to 10 bar. Featuring a 1/4 inch (6.3 mm) connection, it is commonly used in automotive maintenance and repair shops. This pneumatic tool ensures precise air pressure regulation for optimised tyre performance.
Type Pneumatic tyre inflator
Calibrated to Manufacturer's standards (no certificate)
Max. operating pressure 10bar
Tool Holder 1/4" (6.3 mm)
Weight 450g

Reviews

Be the first to submit a review

Trustpilot