Metabo 602233000 RF 60 Tyre Inflator 1/4" 12 Bar Pneumatic

MPN
602233000
Brand
Metabo
EAN-13
4007430241009
Order Code
12-4728
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Max. operating pressure:

    10bar 12bar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Metabo RF 60 pneumatic tyre inflator is a durable tool designed for accurate and efficient tyre inflation. With a 1/4" (6.3 mm) fitting and a maximum pressure of 12 bar, it is suitable for various pneumatic applications. This tool is typically used in automotive maintenance and repair settings for inflating vehicle tyres.
Type Pneumatic tyre inflator
Calibrated to Manufacturer's standards (no certificate)
Max. operating pressure 12bar
Tool Holder 1/4" (6.3 mm)
Weight 450g

Reviews

Be the first to submit a review

Trustpilot