Metabo 602191840 BS 18 LTX Cordless Drill 18V Li-ion case & accessories

MPN
602191840
Brand
Metabo
EAN-13
4007430286949
Order Code
05-2141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £217.34 £190.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo BS 18 LTX Impuls is a powerful cordless drill, operating on 18V Li-ion technology and comes without a battery. It includes a case and accessories, making it ideal for convenient transport and comprehensive use in various tasks. This robust power tool is suitable for construction, woodworking, and DIY projects.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Idle speed (details) (1st/2nd Gear) 0 - 500/0 - 1850 U/min
Max. drill diameter (Wood/Steel) 65/13mm
Max. Torque (Soft/hard) 60/120 nm
Misc Attribute BS 18 LTX Impuls
Number of Batteries 0
Technology Li-ion
Tool Holder Keyless drill chuck
Transmission type 2-speed
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot