Metabo 602102500 Cordless Drill 18V 4Ah Li-ion Spare Battery+Case

MPN
602102500
Brand
Metabo
EAN-13
4007430213471
Order Code
12-4726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £320.00 £272.00
10+ £264.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo BS 18 LT 602102500 is a cordless drill powered by an 18 V 4 Ah Li-ion battery, ideal for versatile drilling and screwdriving tasks. This power tool includes a spare battery and a case, ensuring continuous operation and easy transport. It is well-suited for both professional tradespeople and DIY enthusiasts requiring reliable performance in various applications.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Capacity 4Ah
Idle speed (details) (1st/2nd gear) 0 - 450 / 0 - 1600 U/min
Max. drill diameter (Wood/Steel) 38/13mm
Max. Torque (Soft/hard) 34/60Nm
Number of Batteries 2
Power supply (LOV) rechargeable
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 20+1
Transmission type 2-speed
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot