Metabo 602082840 HO 18 LTX 20-82 Cordless planer 82mm 18V case only

MPN
602082840
Brand
Metabo
EAN-13
4007430325075
Order Code
05-2129
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £260.00 £221.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metabo's cordless planer, model HO 18 LTX 20-82, features an 82 mm plane width and operates at 18 V. It offers a maximum fold depth of 9 mm and comes with a case, though it excludes the battery and charger. This portable tool is typically used for precise wood planing tasks in carpentry and joinery.
Voltage 18V
Type Cordless planer
Battery Included No
Power Not Applicable
Fold depth (max.) 9mm
Idle speed 16000 U/min
Length 295mm
Plane width 82mm
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot