Metabo 602075850 AS Cordless Vac 30L Battery & Charger Excl.

MPN
602075850
Brand
Metabo
EAN-13
4061792230644
Order Code
05-2128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £527.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Metabo cordless vac is a versatile, portable wet and dry vacuum cleaner. It is ideal for cleaning a variety of surfaces without the hassle of cords; however, the battery and charger are not included. Typically used in workshops or construction sites, it provides efficient cleaning solutions with its 30-litre capacity.
Type Cordless vac
Capacity 30l
Max. air volume 3300l/min
Operating Voltage 18V
Power socket No
Weight 10.3kg

Reviews

Be the first to submit a review

Trustpilot