Metabo 602074850 Cordless Vac 30L Battery & Charger Not Included

MPN
602074850
Brand
Metabo
EAN-13
4061792230620
Order Code
05-2127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £377.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

The Metabo 602074850 Cordless vac is a versatile wet and dry vacuum cleaner designed for use in a variety of cleaning tasks. With a large 30-litre capacity, it efficiently handles both wet and dry debris without the need for cords. Ideal for construction sites or workshops, this vacuum cleaner requires a separate purchase of battery and charger.
Type Cordless vac
Capacity 30l
Max. air volume 3300l/min
Operating Voltage 18V
Power socket No
Weight 10.3kg

Reviews

Be the first to submit a review

Trustpilot