Metabo 602072850 AS 36-18 L Cordless vac 20L no Battery or charger

MPN
602072850
Brand
Metabo
EAN-13
4061792230484
Order Code
05-2126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £360.00 £319.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

The Metabo wet dry vac AS 36-18 L 20 PC-CC is a versatile, cordless vacuum cleaner suitable for both wet and dry cleaning tasks. Its 20-litre capacity makes it ideal for extensive cleaning applications in various environments. Note that the vacuum comes without a battery or charger, offering flexibility in power options.
Type Cordless vac
Capacity 20l
Max. air volume 3300l/min
Operating Voltage 18V
Power socket No
Weight 9.2kg

Reviews

Be the first to submit a review

Trustpilot