Metabo 602035850 PowerMaxx SXA 12V 125mm Cordless Sander lightweight efficient

MPN
602035850
Brand
Metabo
EAN-13
4061792200685
Order Code
05-2118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £188.48 £160.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Metabo PowerMaxx SXA 12-125 BL is a versatile cordless router designed without a battery, suitable for various sanding applications. Its compact 12 V design features a 125 mm diameter, making it ideal for precise woodworking and finishing tasks. Manufactured by Metabo, this sander offers portability and convenience in professional or DIY settings.
Voltage 12V
Type Cordless router
Abrasive surface area Ø 125mm
Idle oscillation rate 8000 - 20000 /min
Orbit diameter 2mm
Oscillation rate (max.) 20000 /min
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot