Metabo 602035840 PowerMaxx SXA 12V Cordless Sander lightweight brushless

MPN
602035840
Brand
Metabo
EAN-13
4061792200678
Order Code
05-2117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £210.00 £181.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Metabo PowerMaxx SXA 12-125 BL is a cordless sander with a 125 mm diameter, designed for convenient and portable sanding tasks. This 12 V tool is ideal for professional and DIY applications where battery-powered mobility is essential. Its robust design and efficient operation make it suitable for detailed woodworking and surface finishing tasks.
Voltage 12V
Type Cordless router
Abrasive surface area Ø 125mm
Idle oscillation rate 8000 - 20000 /min
Orbit diameter 2mm
Oscillation rate (max.) 20000 /min
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot