Metabo 601857890 KS 18 LTX 57 Circular Saw 165mm 18V Bare Unit

MPN
601857890
Brand
Metabo
EAN-13
4007430327352
Order Code
96-5983
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo KS 18 LTX 57 Circular Saw is powerful and lightweight, ideal for universal use on construction sites. Its aluminium base plate can be directly used on guide rails from Metabo and other manufacturers. Fast brake stops the saw blade quickly and improves safety.

It offers accurately angled bevel cuts down to 50°, with handy snap-in point at 45°. With a 0° position re-adjustable for highest cutting precision. The clearly visible cutting indicator provides precise sawing after initial cut. The handle is covered with a non-slip, soft grip surface for safer guidance and added comfort.

Bare Unit - No Battery or Charger supplied.

Supplied with: 1 x Carbide Circular Saw Blade 165 x 20mm x 18T, 1 x Parallel Guide/Rip Fence, 1 x Hexagonal Wrench and 1 x MetaLoc Case Insert.

Specification:

No Load Speed: 4,600/min.
Max. Cutting Depth: @90° 57mm, @45° 43mm
Blade: 165 x 20mm Bore
Adjustable Depth: 0-57mm
Weight: 3.4kg (including battery pack)


Type Saw

Reviews

Be the first to submit a review

Trustpilot