Metabo 601748850 TPF 18 LTX 7000 submersible pump 7000l/h 9m

MPN
601748850
Brand
Metabo
EAN-13
4061792261235
Order Code
05-2109
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £96.00 £81.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Metabo TPF 18 LTX 7000 Akku is a robust submersible pump designed to deliver a flow rate of 7000 litres per hour and a maximum head of 9 metres. This versatile, cordless tool is ideal for draining pools, flooded areas, or water tanks efficiently. Constructed with durable materials, it ensures reliable performance in various water-moving applications.
Type Submersible pump
Connection 1" male thread
Diameter 142mm
Dimensions (Ø x H) 142 mm x 226 mm
Height 226mm
Immersion depth 6m
IP Rating IPX8, IPX4
Max. cable length 7m
Max. delivery head 9m
Max. discharge pressure 0.9bar
Max. feed rate 7000 l/h
Operating Voltage 18V
Switch-off pressure 0.9bar
Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot