Metabo 601743840 Router 18V cordless brushless lightweight compact design

MPN
601743840
Brand
Metabo
EAN-13
4061792257344
Order Code
16-9300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £430.00 £365.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Metabo 601743840 refers to known as the Metabo 601743840 or alternately as 3400419. This cordless router features an 18V brushless motor, designed to deliver efficient and consistent performance while maintaining a lightweight and compact form. Ideal for precision woodworking applications, the router excels in tasks requiring detailed edge profiling, groove cutting, and dovetailing. Its advanced brushless technology not only enhances the tool's durability but also ensures optimal battery performance, making it especially suitable for use in professional workshops and on-site construction projects where portable power is essential.
Type Router
Idle speed 11000 - 25000U/min
Lifting Height 50mm
Operating Voltage 18V
Product Type Router
Weight 2.9kg

Reviews

Be the first to submit a review

Trustpilot