Metabo 601742840 FMV 18 LTX BL 8 Cordless palm router compact lightweight

MPN
601742840
Brand
Metabo
EAN-13
4061792249066
Order Code
16-9297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £260.00 £221.00
10+ £215.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Metabo 601742840 FMV 18 LTX BL 8 Cordless Palm Router is designed for precision and convenience in woodworking and carpentry applications. As a compact and lightweight tool, it features a brushless motor that enhances durability and extends the operational lifespan, while providing efficient energy use. The router's ergonomic design ensures ease of handling, making it suitable for detailed routing tasks in confined spaces. This versatile tool can be used in engineering applications such as edge profiling, decorative cutting, and cabinet construction. The cordless design provides mobility and flexibility, allowing for uninterrupted work across various job sites.
Type Cordless palm router
Idle speed 4800 - 29000U/min
Lifting Height 40mm
Operating Voltage 18V
Product Type Cordless palm router
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot