Metabo 601742830 FMV 18 LTX BL 8 Cordless palm router portable compact

MPN
601742830
Brand
Metabo
EAN-13
4061792249035
Order Code
16-9296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £210.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metabo 601742830 FMV 18 LTX BL 8 Cordless Palm Router embodies precision engineering and advanced technology. As , also known by the alternate description 3400420, this compact and portable tool is designed for seamless operation in a range of professional woodworking applications. Its robust brushless motor ensures high efficiency and extended lifetime, making it ideal for tasks requiring precise edging, trimming, and groove cutting. With an ergonomic design that facilitates ease of use and a reliable cordless functionality powered by an 18-volt battery, it provides versatility in environments where mobility is crucial. Commonly utilised in carpentry and cabinetry, this routing tool stands out for its compact design, marrying both power and convenience for intricate routing tasks.
Type Cordless palm router
Idle speed 4800 - 29000U/min
Lifting Height 40mm
Operating Voltage 18V
Product Type Cordless palm router
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot