Metabo 601741380 FM 500-6 Trim Router 500W 240V

MPN
601741380
Brand
Metabo
EAN-13
4061792243101
Order Code
98-2874
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo FM 500-6 Trim Router is lightweight and compact, ideal for single-handed profile cutting, trimming and cutting of grooves. Its powerful motor allows for quick cutting of wood and wood-like materials. Restart protection prevents unintentional start-up after power supply interruption. Auto-stop carbon brushes protect the motor from damage. 

Fitted with a transparent baseplate for maximum view of the router bit and workpiece. Rack jacks allow for precise, stepless depth adjustment and fixing of the motor unit.

Supplied with: 2 x Open-jawed Spanners, 1 x Parallel Guide, 1 x Template Follower, 1 x Roller Guide and 1 x Protective Glass.

Specifications:

Collet Chuck Bore: 6.35mm.
Input Power: 500W.
No Load Speed: 32,000/min.
Max. Stroke Height: 40mm.
Cable Length: 2m.
Weight: 1.3kg (without power cable).


Reviews

Be the first to submit a review

Trustpilot