Metabo 601617850 Recipro Saw Cordless 18V sans Battery/charger

MPN
601617850
Brand
Metabo
EAN-13
4061792250253
Order Code
05-2081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £260.00 £221.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/09/2026

The Metabo SSEP 18 LT BL is a cordless recipro saw designed for efficient cutting tasks, featuring an 18 V power supply. With its brushless motor, this saw excels in durability and battery life, though it is sold without a battery and charger. Ideal for both construction and garden work, it easily handles tasks like cutting wood, metal, and pruning trees.
Type Cordless recipro saw
Strokes Per Minute 3000 /min
Battery Voltage 18V
Number of power packs included 0
Technology Li-ion
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot