Metabo 601617840 Cordless recipro Saw 18V w/o Battery or charger

MPN
601617840
Brand
Metabo
EAN-13
4061792254497
Order Code
05-2080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £258.61 £228.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metabo 601617840 Cordless recipro saw is a powerful tool designed for versatile cutting tasks, featuring an 18 V motor and brushless technology for efficient performance. It comes without a battery or charger but includes a convenient carrying case for easy transport. This saw is ideal for cutting wood, metal, and plastic, making it suitable for construction, demolition, and gardening applications.
Type Cordless recipro saw
Strokes Per Minute 3000 /min
Battery Voltage 18V
Number of power packs included 0
Technology Li-ion
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot