Metabo 601616850 Cordless recipro Saw 18V w/o Battery or charger

MPN
601616850
Brand
Metabo
EAN-13
4061792250246
Order Code
05-2079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £184.45 £158.42
10+ £154.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Metabo SSEP 18 LT is a cordless recipro saw designed for versatility and portability, ideal for tasks that require cutting in various materials without the hassle of wires. It runs on an 18 V power system but is sold without a battery or charger, making it suitable for users who already own compatible Metabo equipment. This saw is frequently used in construction, renovation, and gardening for quick and efficient cutting applications.
Type Cordless recipro saw
Strokes Per Minute 3000 /min
Battery Voltage 18V
Number of power packs included 0
Technology Li-ion
Weight 2.9kg

Reviews

Be the first to submit a review

Trustpilot