Metabo 601532000 Basic Air Compressor 24L 8bar robust for commercial use

MPN
601532000
Brand
Metabo
EAN-13
4007430244413
Order Code
05-2066
Country of Origin
China

Discontinued


The Metabo air compressor Basic 250-24 W OF features a 24-litre tank and operates up to 8 bar, providing reliable performance for various tasks. This compressor is ideal for inflating, spray painting, and operating pneumatic tools. Metabo is known for durable and efficient compressors, making this model suitable for both home and workshop use.
Type Air Compressor
Capacity 24L
Boiler volume 24l
Flow Rate 120l/min
Height 630mm
Length 630mm
Operating Voltage 230V
Operation pressure 8bar
Power 1500W
Rack size 483 mm (19")
Rotational speed (max.) 2850 U/min
Vaccum power 220l/min
Weight 24kg
Width 406mm

Trustpilot