Metabo 601507850 BSA 18 LED light 5000 lm adjustable portable

MPN
601507850
Brand
Metabo
EAN-13
4061792236684
Order Code
05-2063
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Total luminous flux:

    1000lm 5000lm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £236.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 11/10/2026

The Metabo BSA 18 LED 5000 DUO-S is a robust industrial light delivering 5000 lumens. It is perfect for illuminating construction sites, workshops, or large outdoor areas. The design ensures optimal light distribution for professional use.
Type Industrial light
Colour Green, Black, Silver
Energy efficiency rating n.rel.
Operating Voltage 18V
Total luminous flux 5000lm
Weight 5.2kg

Reviews

Be the first to submit a review

Trustpilot