Metabo 601049590 LF 850 S Paint Remover 850W 240V

MPN
601049590
Brand
Metabo
EAN-13
4061792258051
Order Code
98-2886
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £202.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Metabo LF 850 S Paint Remover saves up to 70% of time when compared to conventional working methods. For the environmentally-friendly removal of paint and varnish from even wooden surfaces, such as stairs, doors and windows. Suitable for processing untreated wood and for processing notches by virtue of lateral blades.

Its die-cast aluminium gear housing provides optimum heat dissipation and durability. To keep the work place clean, you can attach it to an all-purpose vacuum cleaner.

Supplied with: 4 x Carbide Reversible Blades, 1 x Extraction Connector, 1 x Adjusting Wrench with Handle, 1 x Combo-spanner and 1 x metaBOX 145.

Specifications:

Input Power: 850W.
No Load Speed: 11,500/min.
Cutting Edge Cycle: 80mm.
Torque: 2Nm.
Lateral Milling Height: 28mm.
Axial Routing Depth: 0-0.3mm.
Radial Routing Depth: 0.15mm.
Weight: 2.5kg (without power cable).


Wattage 850W
Corded / Cordless Corded

Reviews

Be the first to submit a review

Trustpilot