Metabo 601047850 ST 18 L 90 Jigsaw Cordless brushless w/o Battery or charger

MPN
601047850
Brand
Metabo
EAN-13
4061792256170
Order Code
05-2038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £180.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Metabo ST 18 L 90 is a cordless jigsaw designed for precision cutting tasks. It features a brushless motor for enhanced efficiency and longevity, though it comes without a battery or charger. Ideal for woodworking and metalworking applications, it's perfect for professionals and DIY enthusiasts seeking cordless convenience.
Voltage 18V
Type Cordless jigsaw
Number of Batteries 0
Cutting depth (max.) (steel) 25mm
Cutting depth (max.) (wood) 90mm
Technology LiHD
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot