Metabo 600969000 Hauswasserwerk Pump 230V 3500l/h Automatic Supply

MPN
600969000
Brand
Metabo
EAN-13
4007430239556
Order Code
12-4710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £290.00 £246.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/09/2026

The Metabo domestic water pump, HWW 3500/25 Inox, is a high-performance pumping station with a capacity of 3500 litres per hour. It operates on 230 V and is designed for residential water supply applications, effectively connecting water from the mains. This robust unit is ideal for boosting water pressure and ensuring efficient distribution within homes.
Type Domestic water pump
Boiler volume 24l
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 45m
Max. discharge pressure 4.5bar
Max. feed rate 3500 l/h
Operating Voltage 230V
Power consumption (P1) 900W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 8m

Reviews

Be the first to submit a review

Trustpilot