Metabo 600967000 P 9000 G Garden Pump, 9000 l/h, 51m, Maintenance-Free

MPN
600967000
Brand
Metabo
EAN-13
4007430240521
Order Code
12-4709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £333.67 £283.62
10+ £277.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Metabo P 9000 G garden pump delivers impressive performance with a flow rate of 9000 litres per hour and a head of 51 metres. This robust pump is ideal for watering large gardens or pumping water from wells and cisterns. Manufactured by Metabo, it is designed for durability and efficient water management.
Type Garden pump
Connection 39.0 mm (1 1/4") IT
Max. cable length 1.5m
Max. delivery head 51m
Max. discharge pressure 5.1bar
Max. feed rate 9000 l/h
Operating Voltage 230V
Power consumption (P1) 1900W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 9m
Weight 25.1kg

Reviews

Be the first to submit a review

Trustpilot