Metabo 600964000 P 4000 G Garden Pump 4000 l/h 46m, Maintenance-free

MPN
600964000
Brand
Metabo
EAN-13
4007430240767
Order Code
12-4706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £142.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 30/11/2026

Manufactured by Metabo, the P 4000 G garden pump features a capacity of 4000 litres per hour and a maximum delivery height of 46 metres. This reliable pump is ideal for efficient water transfer and garden irrigation tasks. Durable and robust, it ensures smooth operation for maintaining domestic green spaces.
Type Garden pump
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 46m
Max. discharge pressure 4.6bar
Max. feed rate 4000 l/h
Operating Voltage 230V
Power consumption (P1) 1100W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 8m
Weight 12.2kg

Reviews

Be the first to submit a review

Trustpilot