Metabo 600963000 P 3300 G Pump 3300L/h 45m Maintenance-Free Motor

MPN
600963000
Brand
Metabo
EAN-13
4007430240590
Order Code
12-4705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £113.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo P 3300 G garden pump efficiently delivers 3300 litres per hour with a maximum head of 45 metres. Built by Metabo, it is designed for reliable operation in gardens and domestic water systems. Ideal for watering gardens and pumping groundwater, it suits various home applications.
Type Garden pump
Connection 30.3 mm (1") IT
Max. cable length 1.5m
Max. delivery head 45m
Max. discharge pressure 4.5bar
Max. feed rate 3300 l/h
Operating Voltage 230V
Power consumption (P1) 900W
Pressure connection 30.3 mm (1") IT
Selfpriming up to 8m
Weight 11.1kg

Reviews

Be the first to submit a review

Trustpilot