Metabo 600828850 GVB 18 LTX Cordless Grinder lightweight variable speed

MPN
600828850
Brand
Metabo
EAN-13
4061792247345
Order Code
05-2013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £245.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Metabo 600828850 cordless straight grinder is a powerful tool designed for precise grinding and cutting tasks, featuring a brushless motor for efficient performance. It is suitable for use in metalworking and industrial applications, providing high reliability and durability. The GVB 18 LTX BL 11-28 model offers cordless convenience, making it ideal for use in locations without direct access to power outlets.
Type Cordless straight grinder
Idle speed 8000 - 28000 U/min
Operating Voltage 18V
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot