Metabo 600791850 KB 18 BL Cordless cool & heating box 24L 17-60°C

MPN
600791850
Brand
Metabo
EAN-13
4061792202870
Order Code
05-2008
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £128.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Metabo manufactures the KB 18 BL Cordless Cool & Heating Box known for its versatile power options of 12 V DC, 18 V DC, and 240 V AC. This 24-litre device can maintain temperatures from 17 °C to +60 °C, making it ideal for both cooling and heating applications. It is suitable for outdoor activities, travelling, and on-the-go food and beverage storage.
Type Cordless cool & heating box
Colour Green, Red, Black
Energy efficiency rating E (A - G)
Tcooling temperature range 17 °C - +60°C
Total storage capacity 24l
Weight 5.9kg

Reviews

Be the first to submit a review

Trustpilot