Metabo 600349840 CC 18 LTX BL Brushless Angle Grinder + metaBOX 18V Bare Unit

MPN
600349840
Brand
Metabo
EAN-13
4061792174788
Order Code
98-2873
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo CC 18 LTX BL Angle Grinder is a very handy tool with a lightweight, ergonomic design for maximum working comfort. Fitted with a powerful brushless motor for quick work progress and the highest efficiency. Overload protection protects the motor from overheating and restart protection prevents unintentional start-up after battery pack change.

Supplied as a Bare Unit - No Battery or Charger.

Works with all CAS (Cordless Alliance System) batteries: Metabo, Mafell, Rothenberger, Collomix, Eibenstock, Eisenblätter, Haaga, Starmix, Steinel, Rokamat, Birchmeier, Edding, Fischer, Prebena, Cembre, Pressfit, Jöst, Trumpf, Gespia, Montipower, Scangrip, Baier and ITH.

Supplied with:

2 x Flexiarapid Super Inox Cutting Discs.
2 x Flexiarapid Super Universal Cutting Discs.
1 x Combinator Inox Cutting & Grinding Disc.
1 x Clip for Cut-off Guard.
1 x Allen Key.
1 x metaBOX 165 L.

Specifications:

No Load Speed: 20,000/min.
Disc Ø: 76mm.
Max. Cutting Depth: 19mm.
Spindle Thread: M5.
Weight: 0.64kg (without battery).


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 76mm

Reviews

Be the first to submit a review

Trustpilot