Metabo 600348850 POWERMAXX Angle Grinder 76 mm 12 V no Battery

MPN
600348850
Brand
Metabo
EAN-13
4061792175570
Order Code
05-1977
Country of Origin
China
View Full Product Range (2)

Discontinued


The Metabo POWERMAXX CC 12 BL is a compact, cordless angle grinder designed for precision tasks. With a 76 mm cutting disc, it excels at detail work in confined spaces. Ideal for cutting, grinding, and polishing tasks, it's suitable for metalworking and DIY projects without needing a battery.
Voltage 12V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 76mm
Idle speed 20000 U/min
Mandrel thread M5
Weight 0.8kg

Trustpilot