Metabo 600324840 BH 18 LTX Cordless Hammer Drill 18V powerful tool

Image Representative of Range

Metabo 600324840 BH 18 LTX Cordless Hammer Drill 18V powerful tool

MPN
600324840
Brand
Metabo
EAN-13
4061792191679
Order Code
05-1973
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £218.33 £185.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Metabo cordless hammer drill BH 18 LTX BL 16 is a powerful power tool operating at 18 V, suitable for heavy-duty applications. It features a brushless motor, enhancing efficiency and durability. Ideal for professional construction and DIY projects, this tool excels in drilling through concrete and masonry.
Voltage 18V
Type Cordless hammer drill
Blow count 5250 /min
Idle speed (details) 730 /min
Impact 1.3J
Max. drill diameter 68mm
Power supply (LOV) rechargeable
Tool Holder SDS-Plus
Weight 1.9kg

Reviews

Be the first to submit a review

Trustpilot